Part Details for MCP6294-E/SLVAO by Microchip Technology Inc
Overview of MCP6294-E/SLVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6294-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6294-E/SLVAO-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MCP6294-E/SLVAO
MCP6294-E/SLVAO CAD Models
MCP6294-E/SLVAO Part Data Attributes
|
MCP6294-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6294-E/SLVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.69 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6294-E/SLVAO
This table gives cross-reference parts and alternative options found for MCP6294-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6294-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6294T-E/SLVAO | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6294-E/SLVAO vs MCP6294T-E/SLVAO |
MCP6294IDR | Quad, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | MCP6294-E/SLVAO vs MCP6294IDR |
MCP6294T-E/SL | QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | MCP6294-E/SLVAO vs MCP6294T-E/SL |