Datasheets
MCP6294T-E/SL by: Microchip Technology Inc

QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14

Part Details for MCP6294T-E/SL by Microchip Technology Inc

Overview of MCP6294T-E/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6294T-E/SL

Part # Distributor Description Stock Price Buy
DISTI # 150-MCP6294T-E/SLCT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2090
In Stock
  • 1 $1.8900
  • 25 $1.5900
  • 100 $1.4300
  • 2,600 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # MCP6294T-E/SL
Avnet Americas OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6294T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.8900
  • 25 $1.5900
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # 579-MCP6294T-E/SL
Mouser Electronics Operational Amplifiers - Op Amps Quad 10MHz RoHS: Compliant 3969
  • 1 $1.7300
  • 25 $1.5400
  • 100 $1.4300
$1.4300 / $1.7300 Buy Now
DISTI # MCP6294T-E/SL
Microchip Technology Inc 2.4-5.5V 10MHZ IQ/BW selectable, Quad, Low Power OP Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.8900
  • 25 $1.5900
  • 100 $1.4300
  • 5,000 $1.4200
$1.4200 / $1.8900 Buy Now
DISTI # 70454169
RS Quad 10 MHz OP, E temp14 SOIC .150in T/R | Microchip Technology Inc. MCP6294T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,600 $2.6300
  • 26,000 $2.5000
  • 130,000 $2.3600
  • 260,000 $2.2300
$2.2300 / $2.6300 RFQ
Future Electronics MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel 0
Reel
  • 2,600 $1.7000
$1.7000 Buy Now
Onlinecomponents.com Quad Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 14-lead SOIC - Tape&Reel RoHS: Compliant Alternative Product Available
  • 250 $1.4000
  • 500 $1.4000
  • 1,000 $1.3900
  • 2,600 $1.3800
  • 5,200 $1.3700
  • 7,800 $1.3700
  • 10,400 $1.3600
  • 15,600 $1.3500
$1.3500 / $1.4000 Buy Now
DISTI # MCP6294T-E/SL
Avnet Americas OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6294T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.8900
  • 25 $1.5900
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # MCP6294T-E/SL
Avnet Americas OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6294T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.8900
  • 25 $1.5900
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
NAC Quad 10 MHz OP, E temp - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 0
  • 1 $1.9400
  • 100 $1.7500
  • 500 $1.6200
  • 1,000 $1.5700
$1.5700 / $1.9400 Buy Now
DISTI # MCP6294T-E/SL
Avnet Silica OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R (Alt: MCP6294T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # MCP6294T-E/SL
EBV Elektronik OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R (Alt: MCP6294T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
Master Electronics Quad Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 14-lead SOIC - Tape&Reel RoHS: Compliant Alternative Product Available
  • 250 $1.4000
  • 500 $1.4000
  • 1,000 $1.3900
  • 2,600 $1.3800
  • 5,200 $1.3700
  • 7,800 $1.3700
  • 10,400 $1.3600
  • 15,600 $1.3500
$1.3500 / $1.4000 Buy Now

Part Details for MCP6294T-E/SL

MCP6294T-E/SL CAD Models

MCP6294T-E/SL Part Data Attributes

MCP6294T-E/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6294T-E/SL Microchip Technology Inc QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.69 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 7 V/us
Supply Current-Max 5.2 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Voltage Gain-Min 31620
Wideband NO
Width 3.9 mm

Alternate Parts for MCP6294T-E/SL

This table gives cross-reference parts and alternative options found for MCP6294T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6294T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6294T-E/SLVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/SL vs MCP6294T-E/SLVAO
MCP6294IDR Quad, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments MCP6294T-E/SL vs MCP6294IDR
Part Number Description Manufacturer Compare
MCP6294T-E/P Operational Amplifier Microchip Technology Inc MCP6294T-E/SL vs MCP6294T-E/P
MCP6294-E/P QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Microchip Technology Inc MCP6294T-E/SL vs MCP6294-E/P
MCP6294T-E/SLVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/SL vs MCP6294T-E/SLVAO
MCP6294T-E/STVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/SL vs MCP6294T-E/STVAO
MCP6294-E/STVAO Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6294T-E/SL vs MCP6294-E/STVAO
MCP6294T-E/ST QUAD OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP6294T-E/SL vs MCP6294T-E/ST
MCP6294IDR Quad, 5.5-V, 10-MHz, 50-mA output current, low noise (8.7-nV/√Hz), RRIO operational amplifier 14-SOIC -40 to 125 Texas Instruments MCP6294T-E/SL vs MCP6294IDR

MCP6294T-E/SL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6294T-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6294T-E/SL by Microchip Technology Inc

  • Please alert me when MCP6294T-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6294T-E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6294T-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6294T-E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6294T-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6294T-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: