There are no models available for this part yet.
Overview of MCP6401T-E/OTVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6401T-E/OTVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP6401T-E/OTVAO-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MCP6401T-E/OTVAO
|
Microchip Technology Inc | Low Power Single 1MHz Op Amp, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3800 / $0.5100 | Buy Now |
CAD Models for MCP6401T-E/OTVAO by Microchip Technology Inc
Part Data Attributes for MCP6401T-E/OTVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
63 dB
|
Common-mode Reject Ratio-Nom
|
78 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4500 µV
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
31620
|
Wideband
|
NO
|
Width
|
1.55 mm
|
Alternate Parts for MCP6401T-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6401T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6401T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6401T-E/OT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6401T-E/OTVAO vs MCP6401T-E/OT |