Part Details for MCP6402T-H/MNY by Microchip Technology Inc
Overview of MCP6402T-H/MNY by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6402T-H/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3458
|
Newark | Dual, 1.8V 1Mhz, Op, H Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6402T-H/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP6402T-H/MNY-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TDFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-MCP6402T-H/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op H temp RoHS: Compliant | 0 |
|
$0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
|
NAC | Dual, 1.8V 1MHz, Op, H temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |