There are no models available for this part yet.
Overview of MCP6404T-H/SL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP6404T-H/SL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R3466
|
Newark | Quad 1.8V, 1Mhz Op, H Temp 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP6404T-H/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now | |
DISTI #
MCP6404T-H/SL-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 | Buy Now | |
DISTI #
MCP6404T-H/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6404T-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8800 | Buy Now | |
DISTI #
579-MCP6404T-H/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op H temp RoHS: Compliant | 0 |
|
$0.6750 | Order Now | |
DISTI #
MCP6404T-H/SL
|
Microchip Technology Inc | Quad, 1.8V 1MHz, Low Power Op Amp, H temp, Projected EOL: 2039-08-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.8800 | Buy Now | |
DISTI #
70569155
|
RS | Quad 1.8V, 1MHz Op, H temp | Microchip Technology Inc. MCP6404T-H/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.7440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now | ||
NAC | Quad 1.8V, 1MHz Op, H temp - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.7200 / $0.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
CAD Models for MCP6404T-H/SL by Microchip Technology Inc
Part Data Attributes for MCP6404T-H/SL by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
63 dB
|
Common-mode Reject Ratio-Nom
|
78 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4500 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
0.28 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
31620
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for MCP6404T-H/SL
This table gives cross-reference parts and alternative options found for MCP6404T-H/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6404T-H/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6404-H/SL | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6404T-H/SL vs MCP6404-H/SL |
MCP6404-E/SL | QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6404T-H/SL vs MCP6404-E/SL |