-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4925
|
Newark | Op-Amp, 90Khz, -40 To 125Deg C, Msop, No. Of Channels:2Channels, Gain Bandwidth Product:90Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6422-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1345 |
|
$0.7180 / $0.9260 | Buy Now |
DISTI #
MCP6422-E/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
26 In Stock |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
MCP6422-E/MS
|
Avnet Americas | OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6422-E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
579-MCP6422-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 90KHz R/R I/O Op Amp RoHS: Compliant | 4316 |
|
$0.6890 / $0.8200 | Buy Now |
DISTI #
MCP6422-E/MS
|
Microchip Technology Inc | Dual 90KHz R/R I/O Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
70431562
|
RS | MCP6422-E/MS, Dual Low Power OpAmp,90kHz Rail-Rail,1.8 to 5.5V,8-Pin MSOP | Microchip Technology Inc. MCP6422-E/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7950 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin MSOP Tube RoHS: Compliant |
2000 In Stock 5000 Factory Stock |
|
$0.5660 / $0.7050 | Buy Now |
DISTI #
69782159
|
Verical | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 Medical 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2328 | Americas - 2000 |
|
$0.8997 / $0.9542 | Buy Now |
DISTI #
MCP6422-E/MS
|
Avnet Americas | OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6422-E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6422-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6422-E/MS
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6422-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6422-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6422T-E/MSVAO | Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6422-E/MS vs MCP6422T-E/MSVAO |