MCP6477T-E/MSVAO
Microchip Technology Inc
Description: Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8

Overview of MCP6477T-E/MSVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6477T-E/MSVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP6477T-E/MSVAO
Microchip Technology Inc 3 MHZ Gen Purpose Dual Op-Amp with EMI Filter, Projected EOL: 2049-06-07 RoHS: Compliant pbFree: Yes 9700

Alternates Available
  • 1 $0.5100
  • 25 $0.4300
  • 100 $0.3900
  • 5,000 $0.3800
$0.3800 / $0.5100 Buy Now
Onlinecomponents.com   RoHS: Compliant 52500 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for MCP6477T-E/MSVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP6477T-E/MSVAO by Microchip Technology Inc

MCP6477T-E/MSVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MSOP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
76 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1600 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
3.2 V/us
Supply Current-Max
0.34 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
3000
Voltage Gain-Min
177827.9
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MCP6477T-E/MSVAO
    Microchip Technology Inc
    Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6477T-E/MSVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6477T-E/MSVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6477T-E/MSVAO would you like to use for your alert(s)?
  • Please alert me when MCP6477T-E/MSVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6477T-E/MSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6477T-E/MSVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6477T-E/MSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6477T-E/MSVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6477T-E/MSVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: