-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W8575
|
Newark | Op Amp, Quad, 4Mhz, 2.7V/Us, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:2.2V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Low Bias Current, Input Bias Current:1Pa Rohs Compliant: Yes |Microchip MCP6484-E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
MCP6484-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
9600 In Stock |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
MCP6484-E/ST
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube - Bulk (Alt: MCP6484-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
579-MCP6484-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 5MHz OP E temp RoHS: Compliant | 1402 |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
MCP6484-E/ST
|
Microchip Technology Inc | 4.5 MHz Low Power, Low IBias Quad Op Amp, Projected EOL: 2039-05-30 RoHS: Compliant pbFree: Yes |
4512 Alternates Available |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
70470188
|
RS | Op amp, quad,4 MHz, r-r, low input TSSOP 14 | Microchip Technology Inc. MCP6484-E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.5900 / $1.7300 | Buy Now |
|
Onlinecomponents.com | OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube RoHS: Compliant |
768 In Stock 4512 Factory Stock |
|
$1.3800 / $1.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 92 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 73 |
|
$1.6500 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6484-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6484-E/ST
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6484-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6484-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6484T-E/STVAO | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6484-E/ST vs MCP6484T-E/STVAO |