Part Details for MCP6497-E/SN by Microchip Technology Inc
Overview of MCP6497-E/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP6497-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7735
|
Newark | Dual, 30Mhz Op Amp, E Temp 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP6497-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.1950 | Buy Now |
DISTI #
150-MCP6497-E/SN-ND
|
DigiKey | DUAL, 30MHZ OP AMP, E TEMP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
102 In Stock |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
MCP6497-E/SN
|
Avnet Americas | OP Amp Dual 40V/us 1.8V to 5.5V 8-Pin SOIC T/R - Bulk (Alt: MCP6497-E/SN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 50 |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
64AK7735
|
Avnet Americas | OP Amp Dual 40V/us 1.8V to 5.5V 8-Pin SOIC T/R - Bulk (Alt: 64AK7735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$0.5800 | Buy Now |
DISTI #
579-MCP6497-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps 30 MHz General Purpose Op Amp with EMI Filter RoHS: Compliant | 2207 |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
V99:2348_27249366
|
Arrow Electronics | 30 MHz Operational Amplifier with EMI Filtering Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2240 | Americas - 30 |
|
$0.6715 / $0.6911 | Buy Now |
DISTI #
MCP6497-E/SN
|
Microchip Technology Inc | 30 MHz General Purpose Op Amp with EMI Filter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
600 Alternates Available |
|
$0.5700 / $0.7600 | Buy Now |
|
Future Electronics | 30 MHz General Purpose Op Amp with EMI Filter SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.6750 / $0.8250 | Buy Now |
|
Onlinecomponents.com | 600 Factory Stock |
|
$0.4937 / $0.6220 | Buy Now | |
DISTI #
MCP6497-E/SN
|
Avnet Americas | OP Amp Dual 40V/us 1.8V to 5.5V 8-Pin SOIC T/R - Bulk (Alt: MCP6497-E/SN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 50 |
|
$0.5800 / $0.7600 | Buy Now |
Part Details for MCP6497-E/SN
MCP6497-E/SN CAD Models
MCP6497-E/SN Part Data Attributes:
|
MCP6497-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6497-E/SN
Microchip Technology Inc
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6497-E/SN
This table gives cross-reference parts and alternative options found for MCP6497-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6497-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6497T-E/SN | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6497-E/SN vs MCP6497T-E/SN |
MCP6497T-E/SNVAO | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6497-E/SN vs MCP6497T-E/SNVAO |