Part Details for MCP651ST-E/OTVAO by Microchip Technology Inc
Overview of MCP651ST-E/OTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP651ST-E/OTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP651ST-E/OTVAOTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MCP651ST-E/OTVAO
MCP651ST-E/OTVAO CAD Models
MCP651ST-E/OTVAO Part Data Attributes:
|
MCP651ST-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP651ST-E/OTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 25118 | |
Wideband | NO | |
Width | 1.55 mm |
Alternate Parts for MCP651ST-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP651ST-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP651ST-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP651-E/SN | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/SN |
MCP651T-E/MF | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651T-E/MF |
MCP651-E/ST | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/ST |
MCP651-E/ML | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/ML |
MCP651-E/SL | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/SL |
MCP651-E/MNY | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/MNY |
MCP651T-E/SN | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651T-E/SN |
MCP651-E/MF | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/MF |
MCP651-E/UN | OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, LEAD FREE, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651-E/UN |
MCP651T-E/MNY | MCP651T-E/MNY | Microchip Technology Inc | MCP651ST-E/OTVAO vs MCP651T-E/MNY |