-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3041
|
Newark | Op Amp, 50Mhz, 30V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:High Speed, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP652-E/SN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
MCP652-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
801 In Stock |
|
$2.1600 / $2.8200 | Buy Now |
DISTI #
MCP652-E/SN
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP652-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1600 / $2.8200 | Buy Now |
DISTI #
579-MCP652-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 50MHz OP Auto-cal E temp RoHS: Compliant | 224 |
|
$2.1600 / $2.8200 | Buy Now |
DISTI #
MCP652-E/SN
|
Microchip Technology Inc | Dual, 50MHz OP, mCal, E temp, Projected EOL: 2034-04-17 RoHS: Compliant pbFree: Yes |
2950 Alternates Available |
|
$2.0600 / $2.8200 | Buy Now |
DISTI #
70047204
|
RS | Microchip MCP652-E/SN, Dual Op Amp, 50MHz Rail-Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP652-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.8200 | RFQ |
|
Future Electronics | MCP652 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.4700 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant |
185 In Stock 2900 Factory Stock |
|
$2.0000 / $2.6700 | Buy Now |
DISTI #
63286272
|
Verical | Op Amp Dual GP R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2232 | Americas - 180 |
|
$2.6910 / $3.4710 | Buy Now |
|
NAC | Dual, 50MHz OP, Auto-cal, E temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2300 |
|
$2.2900 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP652-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP652-E/SN
Microchip Technology Inc
DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 25118 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP652-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP652-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP652T-E/SN | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP652-E/SN vs MCP652T-E/SN |