-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5313
|
Newark | Comparator, 4Us, -40 To 125Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:4Μs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Dip, No. Of Pins:8Pins, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip MCP6541-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1250 | Buy Now |
DISTI #
MCP6541-E/P-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
675 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6541-E/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6541-E/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
71J5313
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Bulk (Alt: 71J5313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$0.4260 | Buy Now |
DISTI #
579-MCP6541-E/P
|
Mouser Electronics | Analog Comparators Single 1.6V Push/ Pull Comp RoHS: Compliant | 1011 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6541-E/P
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator, E temp, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
70046178
|
RS | Amplifier, Single 1.6V Push/Pull Comparator, E Temperature | Microchip Technology Inc. MCP6541-E/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Future Electronics | MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead PDIP - -40°C to +125°C RoHS: Compliant | 10980 Factory Stock |
|
$0.3545 / $0.4400 | Buy Now |
DISTI #
MCP6541-E/P
|
TME | IC: comparator, Cmp: 1, 4us, 1.6÷5.5V, THT, DIP8, tube, OUT: push-pull Min Qty: 1 | 0 |
|
$0.5550 / $0.8330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6541-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6541-E/P
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6541-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6541-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7211BIM5/NOPB | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | MCP6541-E/P vs LMC7211BIM5/NOPB |
LMC7211AIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541-E/P vs LMC7211AIMX/NOPB |
MCP6561RT-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6541-E/P vs MCP6561RT-E/OT |
LMC7211BIM/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541-E/P vs LMC7211BIM/NOPB |
LMC7211BIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541-E/P vs LMC7211BIMX/NOPB |
LMC7211AIMX | COMPARATOR, 8000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, SOIC-8 | Texas Instruments | MCP6541-E/P vs LMC7211AIMX |
TLV3201AIDCKT | 5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125 | Texas Instruments | MCP6541-E/P vs TLV3201AIDCKT |
LMC7211BIM5 | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | MCP6541-E/P vs LMC7211BIM5 |
MCP6541RT-I/OT | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6541-E/P vs MCP6541RT-I/OT |
MCP6543-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6541-E/P vs MCP6543-I/SN |