-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6934
|
Newark | Ic Comparator, Push/Pull, 1.6V, Single, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:4Μs, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Push Pull, Rohs Compliant: Yes |Microchip MCP6541-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
33C0883
|
Newark | General Purpose Comparator, Single, 4 Us, Soic-8, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:4Μs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP6541-I/SN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now |
DISTI #
MCP6541-I/SN-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
447 In Stock |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6541-I/SN
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6541-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
579-MCP6541-I/SN
|
Mouser Electronics | Analog Comparators Sgl 1.6V Push/Pull RoHS: Compliant | 1286 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6541-I/SN
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 22515 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70045446
|
RS | Amplifier, Comparator, Sub-MicroAmp, Single, CMOS/TTL Output, SOIC-8 | Microchip Technology Inc. MCP6541-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C RoHS: Compliant |
800 In Stock 21500 Factory Stock |
|
$0.3178 / $0.3945 | Buy Now |
DISTI #
66772386
|
Verical | Comparator Single R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2245 | Americas - 800 |
|
$0.4918 / $0.5479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6541-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6541-I/SN
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6541-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6541-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7211BIM/NOPB | IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541-I/SN vs LMC7211BIM/NOPB |
LMC7211AIM/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541-I/SN vs LMC7211AIM/NOPB |
LMC7211AIMX | COMPARATOR, 8000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, SOIC-8 | Texas Instruments | MCP6541-I/SN vs LMC7211AIMX |
MCP6541T-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6541-I/SN vs MCP6541T-E/SN |
LMC7211AIMX/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541-I/SN vs LMC7211AIMX/NOPB |
LMC7211AIM/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541-I/SN vs LMC7211AIM/NOPB |
LMC7211AIMX | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541-I/SN vs LMC7211AIMX |
LMC7211AIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541-I/SN vs LMC7211AIMX/NOPB |
LMC7211AIM | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541-I/SN vs LMC7211AIM |