-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4246
|
Newark | Ic, volt Comparator, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6541T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
MCP6541T-I/SNCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2765 In Stock |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6541T-I/SN
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6541T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
579-MCP6541T-I/SN
|
Mouser Electronics | Analog Comparators Sgl 1.6V Push/Pull RoHS: Compliant | 3009 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6541T-I/SN
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5200 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70569863
|
RS | Single 1.6V Push/Pull Comparator, I temp | Microchip Technology Inc. MCP6541T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C RoHS: Compliant | 3300 Factory Stock |
|
$0.3097 / $0.3370 | Buy Now |
|
Ameya Holding Limited | MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 | 5200 |
|
RFQ | |
|
NAC | Single 1.6V Push/Pull Comparator, I temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.4000 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6541T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6541T-I/SN
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6541T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6541T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7211BIM/NOPB | IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541T-I/SN vs LMC7211BIM/NOPB |
LMC7211AIM/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541T-I/SN vs LMC7211AIM/NOPB |
LMC7211AIMX | COMPARATOR, 8000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, SOIC-8 | Texas Instruments | MCP6541T-I/SN vs LMC7211AIMX |
MCP6541T-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6541T-I/SN vs MCP6541T-E/SN |
LMC7211AIMX/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541T-I/SN vs LMC7211AIMX/NOPB |
MCP6541-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6541T-I/SN vs MCP6541-I/SN |
LMC7211AIM/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541T-I/SN vs LMC7211AIM/NOPB |
LMC7211AIMX | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541T-I/SN vs LMC7211AIMX |
LMC7211AIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6541T-I/SN vs LMC7211AIMX/NOPB |
LMC7211AIM | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | MCP6541T-I/SN vs LMC7211AIM |