There are no models available for this part yet.
Overview of MCP6543-E/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Automotive
Price & Stock for MCP6543-E/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J5327
|
Newark | Comparator, Single, Dip-8, Comparator Type:Sub-Microamp, No. Of Channels:1Channels, Response Time/Propogation Delay:4µs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Supply Type:Single Supply Rohs Compliant: Yes |Microchip MCP6543-E/P RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now | |
DISTI #
MCP6543-E/P-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 840 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4300 | Buy Now | |
DISTI #
MCP6543-E/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6543-E/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.5700 | Buy Now | |
DISTI #
579-MCP6543-E/P
|
Mouser Electronics | Analog Comparators Single 1.6V Push/ Pull Comp RoHS: Compliant | 829 |
|
$0.4300 / $0.5700 | Buy Now | |
DISTI #
MCP6543-E/P
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator w/ CS, E temp, Projected EOL: 2034-03-04 RoHS: Compliant pbFree: Yes |
995 Alternates Available |
|
$0.4200 / $0.5700 | Buy Now | |
DISTI #
70389212
|
RS | Microchip MCP6543-E/P Comparator, Push-Pull O/P, 1.6 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. MCP6543-E/P RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 | 0 |
|
$0.4580 | Buy Now | ||
Onlinecomponents.com | Single Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead PDIP - -40°C to +125°C RoHS: Compliant | 960 Factory Stock |
|
$0.3782 / $0.4703 | Buy Now | ||
DISTI #
MCP6543-E/P
|
TME | IC: comparator, Cmp: 1, 4us, 1.6÷5.5V, THT, DIP8, tube, OUT: push-pull Min Qty: 1 | 0 |
|
$0.5700 / $0.8360 | RFQ | |
NAC | Single 1.6V Push/Pull Comparator w/ CS, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 780 |
|
$0.4700 / $0.5800 | Buy Now |
CAD Models for MCP6543-E/P by Microchip Technology Inc
Part Data Attributes for MCP6543-E/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
4000 ns
|
Seated Height-Max
|
5.334 mm
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MCP6543-E/P
This table gives cross-reference parts and alternative options found for MCP6543-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6543-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6543T-I/P | Comparator | Microchip Technology Inc | MCP6543-E/P vs MCP6543T-I/P |