Amplifier Circuits
MCP6547-E/P
Microchip Technology Inc
Description: DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of MCP6547-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6547-E/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J5346
Newark Ic, volt Comparator, dual, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6547-E/P RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5520
$0.5520 Buy Now
DISTI # MCP6547-E/P-ND
DigiKey IC COMPARATOR 2 GEN PUR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 533
In Stock
  • 1 $0.6900
  • 25 $0.5700
  • 100 $0.5200
$0.5200 / $0.6900 Buy Now
DISTI # MCP6547-E/P
Avnet Americas Comparator Dual R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6547-E/P) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.6900
  • 25 $0.5700
  • 100 $0.5200
$0.5200 / $0.6900 Buy Now
DISTI # 579-MCP6547-E/P
Mouser Electronics Analog Comparators Dual 1.6V Open Drain Comp RoHS: Compliant 394
  • 1 $0.6900
  • 25 $0.5700
  • 120 $0.5200
$0.5200 / $0.6900 Buy Now
DISTI # MCP6547-E/P
Microchip Technology Inc Dual 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes 16020

Alternates Available
  • 1 $0.6900
  • 25 $0.5700
  • 100 $0.5200
$0.5200 / $0.6900 Buy Now
DISTI # 70046186
RS Comparators, Analog, Dual 1.6V Open Drain Comp | Microchip Technology Inc. MCP6547-E/P RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 600 $1.0700
  • 6,000 $1.0200
  • 30,000 $0.9600
  • 60,000 $0.9100
$0.9100 / $1.0700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 0
  • 600 $0.5550
$0.5550 Buy Now
Onlinecomponents.com Comparator Dual R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant 16020 Factory Stock
  • 60 $0.5765
  • 300 $0.5276
  • 1,020 $0.5197
  • 2,520 $0.4925
  • 5,040 $0.4851
  • 7,500 $0.4736
  • 10,020 $0.4665
  • 15,000 $0.4595
$0.4595 / $0.5765 Buy Now
DISTI # MCP6547-E/P
TME IC: comparator, Cmp: 2, 4us, 1.6÷5.5V, THT, DIP8, tube, Iio: 1pA Min Qty: 1 0
  • 1 $0.9500
  • 5 $0.8500
  • 25 $0.7500
  • 60 $0.6800
$0.6800 / $0.9500 RFQ
NAC Dual 1.6V Open Drain Comparator, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 12840
  • 1 $0.7100
  • 100 $0.6400
  • 500 $0.5900
  • 1,000 $0.5700
$0.5700 / $0.7100 Buy Now
DISTI # MCP6547-E/P
Avnet Silica Comparator Dual R-R I/O 5.5V 8-Pin PDIP Tube (Alt: MCP6547-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Comparator Dual R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant 16020 Factory Stock
  • 60 $0.5765
  • 300 $0.5276
  • 1,020 $0.5197
  • 2,520 $0.4925
  • 5,040 $0.4851
  • 7,500 $0.4736
  • 10,020 $0.4665
  • 15,000 $0.4595
$0.4595 / $0.5765 Buy Now

CAD Models for MCP6547-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6547-E/P by Microchip Technology Inc

MCP6547-E/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Qualification Status
Not Qualified
Response Time-Nom
3000 ns
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Supply Current-Max
0.001 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCP6547-E/P
    Microchip Technology Inc
    DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for MCP6547-E/P

This table gives cross-reference parts and alternative options found for MCP6547-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6547-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6547-I/P DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP6547-E/P vs MCP6547-I/P
Part Number Description Manufacturer Compare
MCP6547-E/OT COMPARATOR Microchip Technology Inc MCP6547-E/P vs MCP6547-E/OT
MCP6547T-I/SL COMPARATOR Microchip Technology Inc MCP6547-E/P vs MCP6547T-I/SL
MCP6547T-E/SL COMPARATOR Microchip Technology Inc MCP6547-E/P vs MCP6547T-E/SL
MCP6547-E/MS DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6547-E/P vs MCP6547-E/MS
MCP6547T-E/SN DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6547-E/P vs MCP6547T-E/SN
MCP6547-I/LT COMPARATOR Microchip Technology Inc MCP6547-E/P vs MCP6547-I/LT
MCP6547T-I/MS DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6547-E/P vs MCP6547T-I/MS
MCP6547-E/LT COMPARATOR Microchip Technology Inc MCP6547-E/P vs MCP6547-E/LT
MCP6547T-E/MS DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6547-E/P vs MCP6547T-E/MS
MCP6547T-I/SN DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6547-E/P vs MCP6547T-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6547-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6547-E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6547-E/P would you like to use for your alert(s)?
  • Please alert me when MCP6547-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6547-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6547-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6547-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6547-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6547-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: