Part Details for MCP6547-E/MS by Microchip Technology Inc
Overview of MCP6547-E/MS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6547-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6025
|
Newark | Comparator, Sub-Microamp, 125Deg C, Comparator Type:Sub-Microamp, No. Of Channels:2Channels, Response Time/Propogation Delay:3Μs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6547-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1105 |
|
$0.4890 / $0.6450 | Buy Now |
DISTI #
MCP6547-E/MS-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3555 In Stock |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6547-E/MS
|
Avnet Americas | Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6547-E/MS) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
579-MCP6547-E/MS
|
Mouser Electronics | Analog Comparators Dual 1.6V Open Drain Comp RoHS: Compliant | 15519 |
|
$0.4300 / $0.5500 | Buy Now |
DISTI #
MCP6547-E/MS
|
Microchip Technology Inc | Dual 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
70389213
|
RS | Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP | Microchip Technology Inc. MCP6547-E/MS RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.5500 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP Tube RoHS: Compliant |
1300 In Stock |
|
$0.4494 / $0.4845 | Buy Now |
DISTI #
MCP6547-E/MS
|
TME | IC: comparator, Cmp: 2, 4us, 1.6÷5.5V, SMT, MSOP8, tube, Iio: 1pA Min Qty: 1 | 0 |
|
$0.6300 / $0.8820 | RFQ |
|
Ameya Holding Limited | MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8 | 8600 |
|
RFQ |
Part Details for MCP6547-E/MS
MCP6547-E/MS CAD Models
MCP6547-E/MS Part Data Attributes
|
MCP6547-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6547-E/MS
Microchip Technology Inc
DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP6547-E/MS
This table gives cross-reference parts and alternative options found for MCP6547-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6547-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6547T-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547-E/MS vs MCP6547T-E/MS |
MCP6547T-I/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547-E/MS vs MCP6547T-I/MS |
MCP6547T-E/MSVAO | Comparator, 2 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6547-E/MS vs MCP6547T-E/MSVAO |
MCP6547-I/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547-E/MS vs MCP6547-I/MS |