-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3141
|
Newark | Comparator, Dual, Open-Drian, Nsoic-8, Comparator Type:Sub-Microamp, No. Of Comparators:2 Comparators, Response Time:3µs, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Nsoic, No. Of Pins:8Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Microchip MCP6547-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$0.4890 / $0.6450 | Buy Now |
DISTI #
MCP6547-I/SN-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
829 In Stock |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6547-I/SN
|
Avnet Americas | Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6547-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
579-MCP6547-I/SN
|
Mouser Electronics | Analog Comparators Dual 1.6V Open Drain RoHS: Compliant | 601 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6547-I/SN
|
Microchip Technology Inc | Dual 1.6V Open Drain Comparator, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 20966 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
70046671
|
RS | Microchip MCP6547-I/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC | Microchip Technology Inc. MCP6547-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 85 |
|
$0.3800 | Buy Now |
|
Future Electronics | MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.5500 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant | 21000 Factory Stock |
|
$0.4111 / $0.5158 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 14 |
|
$1.2375 | Buy Now |
|
Quest Components | 11 |
|
$1.3200 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6547-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6547-I/SN
Microchip Technology Inc
DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6547-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6547-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6547-E/OT | COMPARATOR | Microchip Technology Inc | MCP6547-I/SN vs MCP6547-E/OT |
MCP6547T-I/SL | COMPARATOR | Microchip Technology Inc | MCP6547-I/SN vs MCP6547T-I/SL |
MCP6547T-E/SL | COMPARATOR | Microchip Technology Inc | MCP6547-I/SN vs MCP6547T-E/SL |
MCP6547-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547-I/SN vs MCP6547-E/MS |
MCP6547T-E/SN | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6547-I/SN vs MCP6547T-E/SN |
MCP6547-I/LT | COMPARATOR | Microchip Technology Inc | MCP6547-I/SN vs MCP6547-I/LT |
MCP6547T-I/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547-I/SN vs MCP6547T-I/MS |
MCP6547-E/LT | COMPARATOR | Microchip Technology Inc | MCP6547-I/SN vs MCP6547-E/LT |
MCP6547T-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547-I/SN vs MCP6547T-E/MS |
MCP6547T-I/SN | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6547-I/SN vs MCP6547T-I/SN |