There are no models available for this part yet.
Overview of MCP6547T-I/MS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6547T-I/MS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC2509
|
Newark | Comparator, Sub-Microamp, Dual, Msop-8, Comparator Type:Sub-Microamp, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Microchip MCP6547T-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5410 / $0.6450 | Buy Now | |
DISTI #
92C4267
|
Newark | Ic, volt Comparator, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6547T-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 | Buy Now | |
DISTI #
MCP6547T-I/MSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14692 In Stock |
|
$0.4700 / $0.6200 | Buy Now | |
DISTI #
MCP6547T-I/MS
|
Avnet Americas | Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6547T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 / $0.6200 | Buy Now | |
DISTI #
579-MCP6547T-I/MS
|
Mouser Electronics | Analog Comparators Dual 1.6V Open Drain RoHS: Compliant | 2976 |
|
$0.4700 / $0.6200 | Buy Now | |
DISTI #
MCP6547T-I/MS
|
Microchip Technology Inc | Dual 1.6V Open Drain Comparator, I temp, Projected EOL: 2034-08-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4700 / $0.6200 | Buy Now | |
DISTI #
70452486
|
RS | Dual 1.6V Open Drain Comparator, I temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6547T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ | |
Future Electronics | MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now | ||
Onlinecomponents.com | Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP T/R RoHS: Compliant |
7500 In Stock |
|
$0.4404 / $0.4585 | Buy Now | ||
DISTI #
73149479
|
Verical | Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 7500 |
|
$0.5725 / $0.5961 | Buy Now |
CAD Models for MCP6547T-I/MS by Microchip Technology Inc
Part Data Attributes for MCP6547T-I/MS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
3000 ns
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MCP6547T-I/MS
This table gives cross-reference parts and alternative options found for MCP6547T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6547T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6547T-E/MSVAO | Comparator, 2 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6547T-I/MS vs MCP6547T-E/MSVAO |
MCP6547T-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547T-I/MS vs MCP6547T-E/MS |
MCP6547-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547T-I/MS vs MCP6547-E/MS |
Related Parts for MCP6547T-I/MS
-
MCP6547T-E/MSComparators
-
MSP430F5418AIPNRMicrocontrollers
-
TLC2543IDWAnalog to Digital Converters
-
MCP6L04T-E/STOperational Amplifiers
-
TLV70218DBVRLinear Regulator ICs
-
IPD50N10S3L-16Power Field-Effect Transistors
-
C1608X7R1H474K080ACFixed Capacitors
-
ADM6711LAKSZ-REEL7Power Management Circuits
-
CRCW2010620RFKEFHPFixed Resistors