Amplifier Circuits
MCP6549T-E/SL
Microchip Technology Inc
Description: QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14

Overview of MCP6549T-E/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP6549T-E/SL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J5358
Newark Ic, volt Comparator, quad, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6549T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0200
$1.0200 Buy Now
DISTI # MCP6549T-E/SL-ND
DigiKey IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 2600 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,600 $0.9900
$0.9900 Buy Now
DISTI # MCP6549T-E/SL
Avnet Americas Comparator Quad R-R I/O 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6549T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.3100
  • 25 $1.0900
  • 100 $0.9900
$0.9900 / $1.3100 Buy Now
DISTI # 579-MCP6549T-E/SL
Mouser Electronics Analog Comparators Quad 1.6V Open Drain Comp RoHS: Compliant 0
  • 2,600 $0.9900
$0.9900 Order Now
DISTI # MCP6549T-E/SL
Microchip Technology Inc Quad 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.3100
  • 25 $1.0900
  • 100 $0.9900
  • 5,000 $0.9800
$0.9800 / $1.3100 Buy Now
DISTI # 70569871
RS Comparators, Analog, Quad 1.6V Open Drain Comp | Microchip Technology Inc. MCP6549T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,600 $2.0700
  • 26,000 $1.9600
  • 130,000 $1.8600
  • 260,000 $1.7600
$1.7600 / $2.0700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 0
  • 2,600 $1.0500
$1.0500 Buy Now
Onlinecomponents.com Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N T/R RoHS: Compliant 0
  • 650 $1.8460
  • 1,300 $1.1360
  • 1,950 $0.8990
  • 2,600 $0.8810
$0.8810 / $1.8460 Buy Now
NAC Quad 1.6V Open Drain Comparator, E temp - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
DISTI # MCP6549T-E/SL
Avnet Silica Comparator Quad R-R I/O 5.5V 14-Pin SOIC N T/R (Alt: MCP6549T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N T/R RoHS: Compliant 0
  • 650 $1.8460
  • 1,300 $1.1360
  • 1,950 $0.8990
  • 2,600 $0.8810
$0.8810 / $1.8460 Buy Now

CAD Models for MCP6549T-E/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6549T-E/SL by Microchip Technology Inc

MCP6549T-E/SL
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Response Time-Nom
3000 ns
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max
0.004 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. MCP6549T-E/SL
    Microchip Technology Inc
    QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14
    VS

Alternate Parts for MCP6549T-E/SL

This table gives cross-reference parts and alternative options found for MCP6549T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6549T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6549-I/SL QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP6549T-E/SL vs MCP6549-I/SL
Part Number Description Manufacturer Compare
MCP6549-I/SL QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP6549T-E/SL vs MCP6549-I/SL
MCP6549T-I/ST QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6549T-E/SL vs MCP6549T-I/ST
MCP6549-I/ST QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6549T-E/SL vs MCP6549-I/ST
MCP6549-E/P QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP6549T-E/SL vs MCP6549-E/P
MCP6549T-I/SL QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP6549T-E/SL vs MCP6549T-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6549T-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6549T-E/SL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6549T-E/SL would you like to use for your alert(s)?
  • Please alert me when MCP6549T-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6549T-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6549T-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6549T-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6549T-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6549T-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: