Part Details for MCP6564A-E/ML by Microchip Technology Inc
Overview of MCP6564A-E/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6564A-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4923
|
Newark | Quad 1.8V Push/Pull Comparator W/Cs, E Temp 16 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP6564A-E/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
MCP6564A-E/ML-ND
|
DigiKey | IC COMP QUAD 1.8V PP 16QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-MCP6564A-E/ML
|
Mouser Electronics | Analog Comparators Quad 18V Push/Pull Cmparatr w/CS E temp RoHS: Compliant | 0 |
|
$1.4000 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
MCP6564A-E/ML
|
TME | IC: comparator, Cmp: 4, 80ns, 1.8÷5.5V, SMT, QFN16, tube, 5000pA Min Qty: 1 | 0 |
|
$1.5800 / $2.2100 | RFQ |
|
NAC | Quad 1.8V Push/Pull Comparator w/CS, E temp - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
MCP6564A-E/ML
|
Avnet Silica | MCCMCP6564A-E/ML (Alt: MCP6564A-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $1.4400 | Buy Now |