-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4530
|
Newark | Comparator, -40 To 125Deg C, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Open Drain, Operating Rohs Compliant: Yes |Microchip MCP6566UT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$0.6510 | Buy Now |
DISTI #
25R7953
|
Newark | Single 1.8V Open Drain Comparator, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6566UT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
MCP6566UT-E/OTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5566 In Stock |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
02AH4530
|
Avnet Americas | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 02AH4530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 94 Partner Stock |
|
$0.5470 / $0.6510 | Buy Now |
DISTI #
MCP6566UT-E/OT
|
Avnet Americas | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6566UT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
579-MCP6566UT-E/OT
|
Mouser Electronics | Analog Comparators sngl 1.8V Open Drain Comparator RoHS: Compliant | 4973 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6566UT-E/OT
|
Microchip Technology Inc | Single 1.8V Open Drain Comparator, E temp, Projected EOL: 2034-06-17 RoHS: Compliant pbFree: Yes | 26150 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
70414528
|
RS | Microchip MCP6566UT-E/OT Comparator, Open Drain O/P, 3 V, 5 V 5-Pin SOT-23 | Microchip Technology Inc. MCP6566UT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | MCP6566U Series 5.5 V 1 pA Open Drain Output Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant |
2250 In Stock 27000 Factory Stock |
|
$0.3946 / $0.4246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6566UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6566UT-E/OT
Microchip Technology Inc
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6566UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6566UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6566RT-E/SL | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566RT-E/SL |
MCP6566RT-E/MS | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566RT-E/MS |
MCP6566UT-E/MS | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566UT-E/MS |
MCP6566T-E/LT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566T-E/LT |
TS3021ICT | Rail-to-rail 1.8 V high-speed comparator | STMicroelectronics | MCP6566UT-E/OT vs TS3021ICT |
MCP6566T-E/ST | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566T-E/ST |
MCP6566RT-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566RT-E/OT |
MCP6566UT-E/LT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566UT-E/LT |
MCP6566T-E/OTVAO | Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5 | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566T-E/OTVAO |
MCP6566T-E/LTVAO | Comparator | Microchip Technology Inc | MCP6566UT-E/OT vs MCP6566T-E/LTVAO |