Part Details for MCP6567A-E/UN by Microchip Technology Inc
Overview of MCP6567A-E/UN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6567A-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4937
|
Newark | Dual 1.8V Open Drain Comparator W/Cs, E Temp 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP6567A-E/UN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
MCP6567A-E/UN-ND
|
DigiKey | IC COMP DUAL 1.8V OD 10MSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-MCP6567A-E/UN
|
Mouser Electronics | Analog Comparators Dual 18V Open Drain Cmparatr w/CS E temp RoHS: Compliant | 0 |
|
$0.7300 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $0.7390 | Buy Now |
DISTI #
MCP6567A-E/UN
|
TME | IC: comparator, Cmp: 2, 80ns, 1.8÷5.5V, SMT, MSOP10, tube, 5000pA Min Qty: 1 | 0 |
|
$0.8300 / $1.1600 | RFQ |
|
NAC | Dual 1.8V Open Drain Comparator w/CS, E temp - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
MCP6567A-E/UN
|
Avnet Silica | MCCMCP6567A-E/UN (Alt: MCP6567A-E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6070 / $0.7390 | Buy Now |