MCP6567T-E/SNVAO
Microchip Technology Inc
Description: Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8

Overview of MCP6567T-E/SNVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP6567T-E/SNVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP6567T-E/SNVAO
Microchip Technology Inc Dual 1.8V Open Drain Comparator, E temp, Projected EOL: 2049-02-17 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.9300
  • 25 $0.7800
  • 100 $0.7000
$0.7000 / $0.9300 Buy Now

CAD Models for MCP6567T-E/SNVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP6567T-E/SNVAO by Microchip Technology Inc

MCP6567T-E/SNVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Response Time-Nom
56 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
0.26 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. MCP6567T-E/SNVAO
    Microchip Technology Inc
    Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6567T-E/SNVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6567T-E/SNVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6567T-E/SNVAO would you like to use for your alert(s)?
  • Please alert me when MCP6567T-E/SNVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6567T-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6567T-E/SNVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6567T-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6567T-E/SNVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6567T-E/SNVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: