-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141022-402E000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Vertical, Receptacle, Press Fit, 2HP+12S+2HP with guide | |
972-402E-G0H | Amphenol Communications Solutions | XCede HD2, 4-Pair, 8 Column, Open Wall, Without Extra Ground, Thick Sidewall, Backplane Module, Vertical Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2912
|
Newark | Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes |Microchip MCP65R46T-2402E/CHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1530 |
|
$0.4400 / $0.5300 | Buy Now |
DISTI #
64T1911
|
Newark | Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes |Microchip MCP65R46T-2402E/CHY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
MCP65R46T-2402E/CH
|
Avnet Americas | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP65R46T-2402E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3754 / $0.4369 | Buy Now |
DISTI #
MCP65R46T-2402E/CHY
|
Microchip Technology Inc | Single, Open Drain Comparator, 2.4V Reference, SOT-23, Projected EOL: 2034-12-13 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
197189 COO: Thailand |
|
$0.3900 / $0.5300 | Buy Now |
DISTI #
70048101
|
RS | IC, Comp.,Type, Single, Open Drain, V(in), 1.8V, V(ref), 2.4V,-40 to 125C, SOT-23-6 | Microchip Technology Inc. MCP65R46T-2402E/CHY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5350 | RFQ |
DISTI #
MCP65R46T-2402ECHY
|
TME | IC: comparator, Cmp: 1, 4us, 1.8÷5.5V, SMT, SOT23-6, OUT: open drain Min Qty: 1 | 0 |
|
$0.4300 / $0.6100 | RFQ |
|
NAC | Single, Open Drain Comparator, 2.4V Reference - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
MCP65R46T-2402E/CHY
|
Avnet Silica | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R (Alt: MCP65R46T-2402E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP65R46T-2402E/CHY
|
EBV Elektronik | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R (Alt: MCP65R46T-2402E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 10mV 1pA SOT-23-6 Comparators ROHS | 20 |
|
$0.2493 / $0.4012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP65R46T-2402E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP65R46T-2402E/CHY
Microchip Technology Inc
COMPARATOR, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP65R46T-2402E/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP65R46T-2402E/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP65R41T-2402E/CHY | Microchip Technology Inc | $0.4230 | COMPARATOR, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP65R46T-2402E/CHY vs MCP65R41T-2402E/CHY |
MCP65R46T-1202E/CHY | Microchip Technology Inc | $0.4319 | COMPARATOR, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP65R46T-2402E/CHY vs MCP65R46T-1202E/CHY |