-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1024
|
Newark | Curr Sense Amplifier, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6C02T-020H/Q8B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$2.1400 / $2.5700 | Buy Now |
DISTI #
23AH3244
|
Newark | Zero-Drift, High-Side Current Sense Amplifier 8 Vdfn 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MCP6C02T-020H/Q8B Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
MCP6C02T-020H/Q8BCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8VDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30 In Stock |
|
$1.8700 / $2.4700 | Buy Now |
DISTI #
MCP6C02T-020H/Q8B
|
Avnet Americas | Current Sense Amp Single 500kHz 2V to 5.5V 8-Pin VDFN T/R - Tape and Reel (Alt: MCP6C02T-020H/Q8B) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 / $2.4700 | Buy Now |
DISTI #
579-MCP6C02T-020HQ8B
|
Mouser Electronics | Current Sense Amplifiers Uni-/Bi-directional HSCS Amplifier, Gain = 20V/V RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
MCP6C02T-020H/Q8B
|
Microchip Technology Inc | Uni-/Bi-directional HSCS Amplifier, Gain = 20V/V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6285 Alternates Available |
|
$1.8400 / $2.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7400 / $4.9000 | Buy Now | |
DISTI #
54686540
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin VDFN EP T/R Min Qty: 27 Package Multiple: 1 Date Code: 1924 | Americas - 100 |
|
$1.1163 / $1.1888 | Buy Now |
DISTI #
77907111
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin VDFN EP T/R Min Qty: 24 Package Multiple: 1 | Americas - 90 |
|
$2.9697 / $3.3492 | Buy Now |
DISTI #
MCP6C02T-020H/Q8B
|
Avnet Americas | Current Sense Amp Single 500kHz 2V to 5.5V 8-Pin VDFN T/R - Tape and Reel (Alt: MCP6C02T-020H/Q8B) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8700 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6C02T-020H/Q8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6C02T-020H/Q8B
Microchip Technology Inc
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-30 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 215 µA | |
Bias Current-Max (IIB) @25C | 215 µA | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 159 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.725 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 20 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6C02T-020H/Q8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6C02T-020H/Q8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6C02T-020E/CHY | Operational Amplifier | Microchip Technology Inc | MCP6C02T-020H/Q8B vs MCP6C02T-020E/CHY |