-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5571
|
Newark | Single, Fully Differential Amplifier, E Temp 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP6D11T-E/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
03AJ1982
|
Newark | Diff Amp, 90Mhz, -40 To 125Deg C, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:25µv, Gain Db Max:124Db, Bandwidth:90Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Qfn, No. Of Rohs Compliant: Yes |Microchip MCP6D11T-E/MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
MCP6D11T-E/MGCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16QFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1724 In Stock |
|
$1.5500 / $2.0600 | Buy Now |
DISTI #
MCP6D11T-E/MG
|
Avnet Americas | SINGLE, FULLY DIFFERENTIAL AMPLIFIER, E TEMP - Tape and Reel (Alt: MCP6D11T-E/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0600 | Buy Now |
DISTI #
579-MCP6D11T-E/MG
|
Mouser Electronics | Differential Amplifiers Single, Fully Differential Amplifier, E Temp RoHS: Compliant | 6394 |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
MCP6D11T-E/MG
|
Microchip Technology Inc | High Speed ADC Driver, Projected EOL: 2044-12-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5400 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | SP Amp DIFF AMP Single R-R O/P 5.5V 16-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$1.3300 / $1.4900 | Buy Now |
|
NAC | Single, Fully Differential Amplifier, E Temp - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
DISTI #
MCP6D11T-E/MG
|
Avnet Silica | SINGLE, FULLY DIFFERENTIAL AMPLIFIER, E TEMP (Alt: MCP6D11T-E/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6D11T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6D11T-E/MG
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 23 V/us | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90000 | |
Voltage Gain-Min | 199526 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6D11T-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6D11T-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6D11-E/MG | Operational Amplifier | Microchip Technology Inc | MCP6D11T-E/MG vs MCP6D11-E/MG |