-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6G01T-E/SN by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2983
|
Newark | Ic, voltage Controlled Gain Amplifier, single, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6G01T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 | Buy Now |
DISTI #
MCP6G01T-E/SN
|
Avnet Americas | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6G01T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4797 / $0.5125 | Buy Now |
DISTI #
MCP6G01T-E/SN
|
Microchip Technology Inc | Single 1.8V, 1 MHz Gain Block, E temp, SOIC, Projected EOL: 2034-09-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
70046190
|
RS | Amplifier, Single 1.8V, 1 MHz Gain Block, E Temperature Min Qty: 3300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
|
NAC | Single 1.8V, 1 MHz Gain Block, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
DISTI #
MCP6G01T-E/SN
|
Avnet Silica | SP Amp Selectable Gain Amplifier Single RR IO 55V 8Pin SOIC N TR (Alt: MCP6G01T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 1447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6G01T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6G01T-E/SN
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for MCP6G01T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6G01T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6G03-E/OT | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6G01T-E/SN vs MCP6G03-E/OT |
MCP6G03T-E/ST | Microchip Technology Inc | Check for Price | QUAD INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | MCP6G01T-E/SN vs MCP6G03T-E/ST |
MCP6G03T-E/SL | Microchip Technology Inc | Check for Price | QUAD INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | MCP6G01T-E/SN vs MCP6G03T-E/SL |
MCP6G01UT-E/SN | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP6G01T-E/SN vs MCP6G01UT-E/SN |
MCP6G01-E/MS | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6G01T-E/SN vs MCP6G01-E/MS |
MCP6G01RT-E/MS | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6G01T-E/SN vs MCP6G01RT-E/MS |
MCP6G01T-E/MS | Microchip Technology Inc | $0.5050 | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6G01T-E/SN vs MCP6G01T-E/MS |
MCP6G03T-E/SN | Microchip Technology Inc | $0.5050 | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP6G01T-E/SN vs MCP6G03T-E/SN |