-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9803
|
Newark | Instrumentation Amp, 500Khz, Soic-8, No. Of Channels:1Channels, Input Offset Voltage:3Mv, Gain Bandwidth Product:500Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Cmrr:94Db, Product Range:- Rohs Compliant: Yes |Microchip MCP6N11-001E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.3700 / $1.8300 | Buy Now |
DISTI #
47T5277
|
Newark | Instrumental Amplifier, 500Khz, 94Db, Soic8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:3Mv, Slew Rate:9V/Μs, Bandwidth:500Khz, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Cmrr:94Db Rohs Compliant: Yes |Microchip MCP6N11-001E/SN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
MCP6N11-001E/SN-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
12753 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11-001E/SN
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6N11-001E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
579-MCP6N11-001E/SN
|
Mouser Electronics | Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 1 v/v, I/O RoHS: Compliant | 15152 |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
MCP6N11-001E/SN
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3617 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70388784
|
RS | Instrumentation amp,500kHz, RRIO, SOIC8 | Microchip Technology Inc. MCP6N11-001E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.5900 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Instrumentation amp, 500kHz, RRIO, SOIC8 | Microchip Technology Inc. MCP6N11-001E/SN RoHS: Compliant |
2000 In Stock 3617 Factory Stock |
|
$1.1900 / $1.3000 | Buy Now |
DISTI #
MCP6N11-001E/SN
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6N11-001E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N11-001E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11-001E/SN
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 3162 | |
Voltage Gain-Nom | 50118 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6N11-001E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11-001E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6N11T-001E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6N11-001E/SN vs MCP6N11T-001E/SN |