-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6S28-I/SL by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7470
|
Newark | Ic, Amp, Pg 8Ch. 12 Mhz Spi, Soic16, No. Of Channels:8Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Rohs Compliant: Yes |Microchip MCP6S28-I/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2291 |
|
$2.3900 / $2.9800 | Buy Now |
DISTI #
MCP6S28-I/SL
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N Tube - Rail/Tube (Alt: MCP6S28-I/SL) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2932 / $2.4500 | Buy Now |
DISTI #
MCP6S28-I/SL
|
Microchip Technology Inc | 8-Chan. 12 MHz SPI PGA, SOIC, Projected EOL: 2034-04-04 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
95 Alternates Available COO: Thailand |
|
$2.2000 / $3.0400 | Buy Now |
DISTI #
70046195
|
RS | MCP6S28-I/SL, Programmable GainAmplifier, Rail to Railinput/Output,16-Pin SOIC | Microchip Technology Inc. MCP6S28-I/SL RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $4.2100 | RFQ |
DISTI #
MCP6S28-I/SL
|
TME | IC: operational amplifier, 2÷12MHz, 2.5÷5.5V, Ch: 8, SO16 Min Qty: 1 | 175 |
|
$2.4500 / $3.0000 | Buy Now |
|
NAC | 8-Chan. 12 MHz SPI PGA - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.4500 / $3.0200 | Buy Now |
DISTI #
MCP6S28-I/SL
|
Avnet Silica | SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N Tube (Alt: MCP6S28-I/SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6S28-I/SL
|
EBV Elektronik | SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N Tube (Alt: MCP6S28-I/SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | EBV - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S28-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S28-I/SL
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6S28-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S28-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6S28-I/P | Microchip Technology Inc | $2.3737 | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | MCP6S28-I/SL vs MCP6S28-I/P |