-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6624
|
Newark | Prog Gain Amplifier, 12Mhz, Soic-16 Rohs Compliant: Yes |Microchip MCP6S28T-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2590 |
|
$2.4100 / $3.0700 | Buy Now |
DISTI #
29H7158
|
Newark | Ic,voltage Controlled Gain Amplifier,single,sop,16Pin,plastic Rohs Compliant: Yes |Microchip MCP6S28T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 | Buy Now |
DISTI #
MCP6S28T-I/SLCT-ND
|
DigiKey | IC OPAMP PGA 8 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13470 In Stock |
|
$2.3000 / $3.0400 | Buy Now |
DISTI #
MCP6S28T-I/SL
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N T/R - Tape and Reel (Alt: MCP6S28T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $3.0400 | Buy Now |
DISTI #
579-MCP6S28T-I/SL
|
Mouser Electronics | Special Purpose Amplifiers 8-Chan. 12 MHz SPI RoHS: Compliant | 8181 |
|
$2.3000 / $3.0400 | Buy Now |
DISTI #
MCP6S28T-I/SL
|
Microchip Technology Inc | 8-Chan. 12 MHz SPI PGA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2000 / $3.0400 | Buy Now |
DISTI #
70454592
|
RS | 8-Chan. 12 MHz SPI PGA16 SOIC .150in T/R | Microchip Technology Inc. MCP6S28T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0400 | RFQ |
|
Future Electronics | MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Variable Gain Amplifier - 8 Channel - 12 MHz - 2.5 to 5.5V Supply - 16-SOIC Package - Surface Mount. RoHS: Compliant |
7800 In Stock |
|
$2.1800 / $2.2800 | Buy Now |
DISTI #
MCP6S28T-I/SL
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin SOIC N T/R - Tape and Reel (Alt: MCP6S28T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S28T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S28T-I/SL
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6S28T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S28T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S28-I/SL | SPECIALTY ANALOG CIRCUIT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP6S28T-I/SL vs MCP6S28-I/SL |