-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4880
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP6V07-E/MD Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
MCP6V07-E/MD-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN Min Qty: 182 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
MCP6V07-E/MD
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP Tube - Bulk (Alt: MCP6V07-E/MD) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Bulk | 0 |
|
$2.6700 / $3.5300 | Buy Now |
DISTI #
579-MCP6V07-E/MD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Auto-Zero Op Amp E Temp RoHS: Compliant | 12 |
|
$2.6700 / $3.5300 | Buy Now |
DISTI #
MCP6V07-E/MD
|
Microchip Technology Inc | Dual, Auto-Zero Op Amp, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6006 Alternates Available |
|
$2.5600 / $3.5300 | Buy Now |
DISTI #
70570000
|
RS | Dual, Auto-Zero Op Amp, E Temp | Microchip Technology Inc. MCP6V07-E/MD RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.5300 | RFQ |
|
Future Electronics | MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 91 Container: Tube | 0Tube |
|
$3.0600 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin DFN EP Tube RoHS: Compliant | 6006 Factory Stock |
|
$2.3000 / $2.9300 | Buy Now |
DISTI #
MCP6V07-E/MD
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP Tube - Bulk (Alt: MCP6V07-E/MD) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Bulk | 0 |
|
$2.6700 / $3.5300 | Buy Now |
DISTI #
MCP6V07-E/MD
|
TME | IC: operational amplifier, 1.3MHz, 1.8÷5.5V, Ch: 2, DFN8, IB: 6pA Min Qty: 1 | 0 |
|
$2.8700 / $4.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V07-E/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V07-E/MD
Microchip Technology Inc
DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.15,32 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 147 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP6V07-E/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V07-E/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV612MA | IC OP-AMP, Operational Amplifier | Texas Instruments | MCP6V07-E/MD vs LMV612MA |
MCP6V07T-E/SN | DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6V07-E/MD vs MCP6V07T-E/SN |
LMV612MA/NOPB | Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6V07-E/MD vs LMV612MA/NOPB |
LMV612MAX | DUAL OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | MCP6V07-E/MD vs LMV612MAX |
LMV612MAX/NOPB | Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6V07-E/MD vs LMV612MAX/NOPB |
LMV932Q1MAX/NOPB | Automotive-grade, dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6V07-E/MD vs LMV932Q1MAX/NOPB |
LMV932Q1MA/NOPB | Automotive-grade, dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6V07-E/MD vs LMV932Q1MA/NOPB |