Part Details for MCP6V17-E/MS by Microchip Technology Inc
Overview of MCP6V17-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6V17-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6V17-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
255 In Stock |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP6V17-E/MS
|
Avnet Americas | OP Amp Dual 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 8-Pin MSOP T/R - Rail/Tube (Alt: MCP6V17-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-MCP6V17-EMS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp | 626 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
MCP6V17-E/MS
|
Microchip Technology Inc | Dual and Quad 80kHz Reduced Test Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12800 Alternates Available |
|
$1.3000 / $1.7400 | Buy Now |
|
Future Electronics | MCP6V17 Series 5.5 V 0.03V/µs 6.5 μA 80 kHz Zero-Drift Op Amps - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.5700 / $1.7800 | Buy Now |
|
Onlinecomponents.com | 80kHz Zero-Drift Op Amps | 27800 Factory Stock |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
MCP6V17-E/MS
|
Avnet Americas | OP Amp Dual 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 8-Pin MSOP T/R - Rail/Tube (Alt: MCP6V17-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP6V17-E/MS
|
TME | IC: operational amplifier, 80kHz, 1.6÷5.5V, Ch: 2, MSOP8, IB: 5pA Min Qty: 1 | 0 |
|
$1.4300 / $1.8800 | RFQ |
|
Ameya Holding Limited | 12800 |
|
RFQ | ||
DISTI #
MCP6V17-E/MS
|
Avnet Americas | OP Amp Dual 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 8-Pin MSOP T/R - Rail/Tube (Alt: MCP6V17-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7400 | Buy Now |
Part Details for MCP6V17-E/MS
MCP6V17-E/MS CAD Models
MCP6V17-E/MS Part Data Attributes
|
MCP6V17-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V17-E/MS
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80 | |
Voltage Gain-Min | 102 | |
Wideband | NO | |
Width | 3 mm |