Part Details for MCP6V17T-E/MNY by Microchip Technology Inc
Overview of MCP6V17T-E/MNY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6V17T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3968
|
Newark | Tdfn Dual, Zero-Drift Op Amp, E Temp Rohs Compliant: Yes |Microchip MCP6V17T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 50 |
|
$1.3200 | Buy Now |
DISTI #
23AH3251
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6V17T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
29AH2372
|
Newark | Opamp, 80Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:80Khz, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:25Μv Rohs Compliant: Yes |Microchip MCP6V17T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
MCP6V17T-E/MNYCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP6V17T-E/MNY
|
Avnet Americas | OP Amp Dual 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6V17T-E/MNY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 50 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-MCP6V17T-EMNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp | 0 |
|
$1.3200 | Order Now |
DISTI #
MCP6V17T-E/MNY
|
Microchip Technology Inc | Dual and Quad 80kHz Reduced Test Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
920 Alternates Available |
|
$1.3000 / $1.7400 | Buy Now |
|
Future Electronics | MCP6V17 Series 5.5 V 0.03V/µs 6.5 uA 80 kHz Zero-Drift Op Amps - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$1.8700 / $2.4300 | Buy Now |
|
Future Electronics | MCP6V17 Series 5.5 V 0.03V/µs 6.5 uA 80 kHz Zero-Drift Op Amps - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $3.2600 | Buy Now |
Part Details for MCP6V17T-E/MNY
MCP6V17T-E/MNY CAD Models
MCP6V17T-E/MNY Part Data Attributes
|
MCP6V17T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V17T-E/MNY
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80 | |
Voltage Gain-Min | 102 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6V17T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6V17T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V17T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V17T-E/MS | Operational Amplifier | Microchip Technology Inc | MCP6V17T-E/MNY vs MCP6V17T-E/MS |
MCP6V17-E/MS | Operational Amplifier | Microchip Technology Inc | MCP6V17T-E/MNY vs MCP6V17-E/MS |