Datasheets
MCP6V17T-E/MS by: Microchip Technology Inc

Operational Amplifier

Part Details for MCP6V17T-E/MS by Microchip Technology Inc

Overview of MCP6V17T-E/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6V17T-E/MS

Part # Distributor Description Stock Price Buy
DISTI # 23AH3252
Newark Dual, Zero-Drift Op Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6V17T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.3200
$1.3200 Buy Now
DISTI # MCP6V17T-E/MSCT-ND
DigiKey IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 817
In Stock
  • 1 $1.7400
  • 25 $1.4300
  • 100 $1.3200
  • 2,500 $1.3200
$1.3200 / $1.7400 Buy Now
DISTI # MCP6V17T-E/MS
Avnet Americas Zero-Drift Operational Amplifier Dual 7.5uA 80KHz 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V17T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.7400
  • 25 $1.4300
  • 100 $1.3200
$1.3200 / $1.7400 Buy Now
DISTI # 579-MCP6V17T-EMS
Mouser Electronics Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp 2353
  • 1 $1.5500
  • 10 $1.5400
  • 25 $1.3800
  • 100 $1.3200
  • 2,500 $1.3200
  • 5,000 $1.3100
$1.3100 / $1.5500 Buy Now
DISTI # MCP6V17T-E/MS
Microchip Technology Inc Dual and Quad 80kHz Reduced Test Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1000

Alternates Available
  • 1 $1.7400
  • 25 $1.4300
  • 100 $1.3200
  • 5,000 $1.3000
$1.3000 / $1.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.4900
$1.4900 Buy Now
Onlinecomponents.com   15000 Factory Stock
  • 625 $2.5000
  • 1,250 $1.5400
  • 1,875 $1.2200
  • 2,500 $1.1900
$1.1900 / $2.5000 Buy Now
DISTI # MCP6V17T-E/MS
Avnet Americas Zero-Drift Operational Amplifier Dual 7.5uA 80KHz 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V17T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.7400
  • 25 $1.4300
  • 100 $1.3200
$1.3200 / $1.7400 Buy Now
Ameya Holding Limited   1000
RFQ
DISTI # MCP6V17T-E/MS
Avnet Americas Zero-Drift Operational Amplifier Dual 7.5uA 80KHz 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V17T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.7400
  • 25 $1.4300
  • 100 $1.3200
$1.3200 / $1.7400 Buy Now
NAC Dual, Zero-Drift Op Amp, E Temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 12500
  • 1 $1.7800
  • 100 $1.6100
  • 500 $1.4900
  • 1,000 $1.4500
$1.4500 / $1.7800 Buy Now
Master Electronics   15000 Factory Stock
  • 625 $2.5000
  • 1,250 $1.5400
  • 1,875 $1.2200
  • 2,500 $1.1900
$1.1900 / $2.5000 Buy Now

Part Details for MCP6V17T-E/MS

MCP6V17T-E/MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6V17T-E/MS Part Data Attributes

MCP6V17T-E/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6V17T-E/MS Microchip Technology Inc Operational Amplifier
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSOP, SOP8,.19
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 98 dB
Common-mode Reject Ratio-Nom 135 dB
Frequency Compensation YES
Input Offset Voltage-Max 25 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code SOP8,.19
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Packing Method TR
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.03 V/us
Supply Current-Max 0.011 mA
Supply Voltage Limit-Max 5.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 80
Voltage Gain-Min 102
Wideband NO
Width 3 mm

Alternate Parts for MCP6V17T-E/MS

This table gives cross-reference parts and alternative options found for MCP6V17T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V17T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6V17-E/MS Operational Amplifier Microchip Technology Inc MCP6V17T-E/MS vs MCP6V17-E/MS
Part Number Description Manufacturer Compare
MCP6V17-E/MS Operational Amplifier Microchip Technology Inc MCP6V17T-E/MS vs MCP6V17-E/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6V17T-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6V17T-E/MS by Microchip Technology Inc

  • Please alert me when MCP6V17T-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6V17T-E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6V17T-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6V17T-E/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6V17T-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6V17T-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: