-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8733
|
Newark | Op-Amp, Single, 1Mhz, 0.45V/Us, Sc-70-5, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Offset Voltage:8Μv Rohs Compliant: Yes |Microchip MCP6V61UT-E/LTY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
150-MCP6V61UT-E/LTYCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3340 In Stock |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
MCP6V61UT-E/LTY
|
Avnet Americas | OP Amp Single Zero Drift R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6V61UT-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
579-MCP6V61UT-E/LTY
|
Mouser Electronics | Operational Amplifiers - Op Amps Zero Drift Op Amp Single, E Temp RoHS: Compliant | 9330 |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
MCP6V61UT-E/LTY
|
Microchip Technology Inc | 1MHz Zero Drift Dedicated Single Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6830 Alternates Available |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
70568815
|
RS | Single, Zero Drift Op Amp, E Temp | Microchip Technology Inc. MCP6V61UT-E/LTY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Future Electronics | Single, Zero Drift Op Amp, E Temp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant |
3000 In Stock 18000 Factory Stock |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
67583462
|
Verical | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2307 | Americas - 3000 |
|
$1.3049 / $1.4040 | Buy Now |
DISTI #
MCP6V61UT-E/LTY
|
Avnet Americas | OP Amp Single Zero Drift R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6V61UT-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V61UT-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V61UT-E/LTY
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1778279 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP6V61UT-E/LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V61UT-E/LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V61UT-E/OT | OP-AMP | Microchip Technology Inc | MCP6V61UT-E/LTY vs MCP6V61UT-E/OT |