-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1967
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Msop, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:8Μv Rohs Compliant: Yes |Microchip MCP6V62-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$1.7200 / $2.2800 | Buy Now |
DISTI #
55Y3299
|
Newark | Op-Amp, 1Mhz, 0.45V/Us, 8Uv, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.45V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Microchip MCP6V62-E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
MCP6V62-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2801 In Stock |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
MCP6V62-E/MS
|
Avnet Americas | OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP Tray - Rail/Tube (Alt: MCP6V62-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
579-MCP6V62-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Zero Drift Op Amp Dual, E Temp RoHS: Compliant | 18736 |
|
$1.5800 / $2.0000 | Buy Now |
DISTI #
MCP6V62-E/MS
|
Microchip Technology Inc | 1 MHz Dual Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3570 Alternates Available |
|
$1.6300 / $2.1900 | Buy Now |
|
Future Electronics | DUAL, ZERO-DRIFT OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.9600 / $2.2200 | Buy Now |
|
Future Electronics | DUAL, ZERO-DRIFT OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.8200 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant | Alternative Product Available |
|
$1.5000 / $1.6200 | Buy Now |
DISTI #
66385541
|
Verical | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2236 | Americas - 450 |
|
$1.7000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V62-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V62-E/MS
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1778279 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6V62-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V62-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V62T-E/MS | OP-AMP | Microchip Technology Inc | MCP6V62-E/MS vs MCP6V62T-E/MS |