Part Details for MCP6V64T-E/ST by Microchip Technology Inc
Overview of MCP6V64T-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6V64T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3303
|
Newark | Quad, Zero-Drift Op Amp, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6V64T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0100 | Buy Now |
DISTI #
MCP6V64T-E/ST-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9200 | Buy Now |
DISTI #
MCP6V64T-E/ST
|
Avnet Americas | OP Amp Quad Zero Drift Rail to Rail I/O 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6V64T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9200 / $3.8600 | Buy Now |
DISTI #
579-MCP6V64T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Zero Drift Op Amp Quad, E Temp RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
DISTI #
MCP6V64T-E/ST
|
Microchip Technology Inc | 1 MHz Quad Zero Drift Op Amp, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$2.8900 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$3.0900 / $5.3900 | Buy Now |
|
NAC | Quad, Zero-Drift Op Amp, E Temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$3.1300 / $3.7800 | Buy Now |
DISTI #
MCP6V64T-E/ST
|
Avnet Silica | (Alt: MCP6V64T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 7500 Factory Stock |
|
$3.0900 / $5.3900 | Buy Now |
Part Details for MCP6V64T-E/ST
MCP6V64T-E/ST CAD Models
MCP6V64T-E/ST Part Data Attributes
|
MCP6V64T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V64T-E/ST
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1778279 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6V64T-E/ST
This table gives cross-reference parts and alternative options found for MCP6V64T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V64T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V64T-E/STVAO | Operational Amplifier, 4 Func, 8uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6V64T-E/ST vs MCP6V64T-E/STVAO |
MCP6V64-E/ST | OP-AMP | Microchip Technology Inc | MCP6V64T-E/ST vs MCP6V64-E/ST |