-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6V71T-E/OT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1231
|
Newark | Operational Amplifier, 2 Mhz, 1, 1 V/ S, 2V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6V71T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3772 |
|
$1.1600 / $1.5300 | Buy Now |
DISTI #
46Y1746
|
Newark | Op-Amp, Single, 2Mhz, 1V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6V71T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
92X8735
|
Newark | Op-Amp, Single, 2Mhz, 1V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6V71T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
MCP6V71T-E/OTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16676 In Stock |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V71T-E/OT
|
Avnet Americas | OP Amp Single Zero Drift R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V71T-E/OT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V71T-E/OT
|
Avnet Americas | OP Amp Single Zero Drift R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V71T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
579-MCP6V71T-E/OT
|
Mouser Electronics | Precision Amplifiers Zero Drift Op Amp Single, E-Temp RoHS: Compliant | 6502 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
MCP6V71T-E/OT
|
Microchip Technology Inc | 2MHz Zero Drift Dedicated Single Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 59527 |
|
$1.1000 / $1.4700 | Buy Now |
|
Future Electronics | SINGLE, ZERO-DRIFT OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$1.0400 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V71T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V71T-E/OT
Microchip Technology Inc
MCP6V71T-E/OT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 117 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 707950 | |
Wideband | NO | |
Width | 1.55 mm |