Part Details for MCP6V77T-E/MS by Microchip Technology Inc
Overview of MCP6V77T-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6V77T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4029
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6V77T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
150-MCP6V77T-E/MSCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11456 In Stock |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
MCP6V77T-E/MS
|
Avnet Americas | Operational Amplifier Zero-Drift 170uA 2MHz 2V to 5.5V 1V/us 8-Pin MSOP T/R - Bulk (Alt: MCP6V77T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
579-MCP6V77T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps 5.5V, 2MHz Dual Zero-Drift Op-Amps RoHS: Compliant | 4209 |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
MCP6V77T-E/MS
|
Microchip Technology Inc | 5.5V, 2MHz Dual Zero-Drift Op-Amps, Projected EOL: 2044-03-04 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$1.2600 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Linear High Precision Op Amps-Chopper Stabilized, 2000kHz, 2Vto5.5V, MSOP-8, RoHS |
2500 In Stock 7500 Factory Stock |
|
$1.1800 / $1.2400 | Buy Now |
DISTI #
MCP6V77T-E/MS
|
Avnet Americas | Operational Amplifier Zero-Drift 170uA 2MHz 2V to 5.5V 1V/us 8-Pin MSOP T/R - Bulk (Alt: MCP6V77T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.2700 / $1.6600 | Buy Now |
|
Ameya Holding Limited | 7500 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.4000 / $1.7200 | Buy Now |
Part Details for MCP6V77T-E/MS
MCP6V77T-E/MS CAD Models
MCP6V77T-E/MS Part Data Attributes:
|
MCP6V77T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V77T-E/MS
Microchip Technology Inc
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-20 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6V77T-E/MS
This table gives cross-reference parts and alternative options found for MCP6V77T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V77T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V77-E/MS | Operational Amplifier | Microchip Technology Inc | MCP6V77T-E/MS vs MCP6V77-E/MS |