-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5876
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Sot-23-5 Rohs Compliant: Yes |Microchip MCP6V96UT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 396 |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
21AJ9710
|
Newark | Opamp, 10Mhz, -40 To 125Degc, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:9.5V/Μs, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6V96UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
09AJ3143
|
Newark | Single, Zero-Drift Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6V96UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
150-MCP6V96UT-E/OTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11088 In Stock |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
MCP6V96UT-E/OT
|
Avnet Americas | Zero-Drift Operational Amplifier Single 9.5V/us 2.4V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V96UT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 50 |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
21AJ9710
|
Avnet Americas | Zero-Drift Operational Amplifier Single 9.5V/us 2.4V to 5.5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 21AJ9710) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.0100 | Buy Now |
DISTI #
579-MCP6V96UT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz Zero-Drift Op Amp RoHS: Compliant | 2963 |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
MCP6V96UT-E/OT
|
Microchip Technology Inc | 10MHz Zero-Drift Op Amp, Projected EOL: 2044-12-16 RoHS: Compliant pbFree: Yes |
19850 Alternates Available |
|
$1.0700 / $1.4200 | Buy Now |
|
Future Electronics | Single, zero-drift op-amp, E-temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 50Bulk |
|
$0.9900 / $1.2200 | Buy Now |
|
Future Electronics | Single, zero-drift op-amp, E-temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 38Tube |
|
$1.2200 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V96UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V96UT-E/OT
Microchip Technology Inc
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 70794.578 | |
Wideband | NO | |
Width | 1.6 mm |