-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 25uV Offset-Max, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5879
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Tssop-14 Rohs Compliant: Yes |Microchip MCP6V99-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$3.0400 / $4.0100 | Buy Now |
DISTI #
09AJ3144
|
Newark | Opamp, 10Mhz, -40 To 125Degc, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:9.5V/µs, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6V99-E/ST RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
150-MCP6V99-E/ST-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
113 In Stock |
|
$2.9200 / $3.8600 | Buy Now |
DISTI #
MCP6V99-E/ST
|
Avnet Americas | Zero-Drift Operational Amplifier Quad 9.5V/us 2.4V to 5.5V 14-Pin TSSOP - Rail/Tube (Alt: MCP6V99-E/ST) RoHS: Not Compliant Min Qty: 192 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.9200 / $3.8600 | Buy Now |
DISTI #
579-MCP6V99-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, Zero-Drift Op Amp, E Temp RoHS: Compliant | 303 |
|
$2.9200 / $3.8600 | Buy Now |
DISTI #
MCP6V99-E/ST
|
Microchip Technology Inc | 10MHz Zero-Drift Op Amp, Projected EOL: 2044-12-16 RoHS: Compliant pbFree: Yes |
54 Alternates Available |
|
$2.8900 / $3.8600 | Buy Now |
|
Future Electronics | quad, zero-drift op-amp, E-temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 50Bulk |
|
$2.8700 / $3.3000 | Buy Now |
|
Future Electronics | quad, zero-drift op-amp, E-temp RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.4600 / $3.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $3.2000 | Buy Now |
DISTI #
MCP6V99-E/ST
|
TME | IC: operational amplifier, 10MHz, 2.4÷5.5V, Ch: 4, TSSOP14, IB: 50pA Min Qty: 1 | 0 |
|
$3.1400 / $4.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V99-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V99-E/ST
Microchip Technology Inc
Operational Amplifier, 4 Func, 25uV Offset-Max, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Min | 70794.578 | |
Wideband | NO | |
Width | 4.4 mm |