-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 100V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCP75N10Y-BP-ND
|
DigiKey | N-CHANNEL MOSFET,TO-220AB(H) Min Qty: 1 Lead time: 22 Weeks Container: Tube |
3511 In Stock |
|
$0.5651 / $2.1200 | Buy Now |
DISTI #
833-MCP75N10Y-BP
|
Mouser Electronics | MOSFETs N-CHANNEL MOSFET,TO-220AB(H) RoHS: Compliant | 0 |
|
$0.5650 | Order Now |
|
Future Electronics | MOSFET N-CHANNEL MOSFET,TO-220AB(H) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP75N10Y-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCP75N10Y-BP
Micro Commercial Components
Power Field-Effect Transistor, 75A I(D), 100V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A |