MCP8022T-3315H/SBX
Microchip Technology Inc
Description: Motion Control Electronic

Overview of MCP8022T-3315H/SBX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MCP8022T-3315H/SBX by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH0684
Newark 3-Phase Brushless Dc (Bldc) Motor Gate Driver W Power Module, Sleep Mode, Op Amps, 38 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP8022T-3315H/SBX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.5900
$2.5900 Buy Now
NAC 3-Phase Brushless DC (BLDC) Motor Gate Driver w Power Module, Sleep Mode, Op Amps - Package: 38 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 0
RFQ

CAD Models for MCP8022T-3315H/SBX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP8022T-3315H/SBX by Microchip Technology Inc

MCP8022T-3315H/SBX
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-07-16
Additional Feature
Output Driver Sink Current Min-0.5A
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G38
Length
9.7 mm
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP38,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
1.3 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MCP8022T-3315H/SBX
    Microchip Technology Inc
    Motion Control Electronic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP8022T-3315H/SBX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP8022T-3315H/SBX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP8022T-3315H/SBX would you like to use for your alert(s)?
  • Please alert me when MCP8022T-3315H/SBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP8022T-3315H/SBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP8022T-3315H/SBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP8022T-3315H/SBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP8022T-3315H/SBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP8022T-3315H/SBX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: