-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5358
|
Newark | Motor Driver, 3 Phase Bldc, 0.5A, Qfn-40, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:500Ma, Output Voltage:12V, Ic Case/Package:Qfn, No. Of Pins:40Pins, Supply Voltage Min:6V, Qualification:- Rohs Compliant: Yes |Microchip MCP8026-115E/MP Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
MCP8026-115E/MP-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 40QFN Min Qty: 219 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1300 | Buy Now |
DISTI #
MCP8026-115E/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN Tube - Rail/Tube (Alt: MCP8026-115E/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$2.1300 / $2.8200 | Buy Now |
DISTI #
579-MCP8026-115E/MP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver RoHS: Compliant | 0 |
|
$2.1300 / $2.8200 | Order Now |
DISTI #
V36:1790_06453801
|
Arrow Electronics | Triple Half Bridge Motor Driver 40-Pin QFN EP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1731 | Americas - 3 |
|
$2.1130 | Buy Now |
DISTI #
70547398
|
RS | Microchip MCP8026-115E/MP Brushless DC Motor Driver, 19 V 0.5A, 40-Pin QFN | Microchip Technology Inc. MCP8026-115E/MP RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.8800 | RFQ |
|
Future Electronics | 3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER WITH KEY-OFF MODE RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.2900 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Triple Half Bridge Motor Driver Automotive 40-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$1.8100 / $2.1100 | Buy Now |
DISTI #
31969628
|
Verical | Triple Half Bridge Motor Driver 40-Pin QFN EP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1731 | Americas - 3 |
|
$2.1130 | Buy Now |
|
Rochester Electronics | MCP8026 - 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.2400 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP8026-115E/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8026-115E/MP
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP8026-115E/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8026-115E/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8026-115H/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8026-115E/MP vs MCP8026-115H/MP |
MCP8026T-115H/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8026-115E/MP vs MCP8026T-115H/MP |