Signal Circuits
MCP9509CT-E/OT
Microchip Technology Inc
Description: SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of MCP9509CT-E/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP9509CT-E/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45P4731
Newark Temperature Switch, 0.5C, Sot23-5, Full Reel, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Unlimited, Accuracy:2°Crohs Compliant: Yes |Microchip MCP9509CT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.8590
$0.8590 Buy Now
DISTI # MCP9509CT-E/OTCT-ND
DigiKey THERMOSTAT PROG ACT LOW SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6258
In Stock
  • 1 $1.0500
  • 25 $0.8800
  • 100 $0.8100
  • 3,000 $0.8100
$0.8100 / $1.0500 Buy Now
DISTI # MCP9509CT-E/OT
Avnet Americas Temp Sensor Analog 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9509CT-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.0500
  • 25 $0.8800
  • 100 $0.8100
$0.8100 / $1.0500 Buy Now
DISTI # 579-MCP9509TC-E/OT
Mouser Electronics Thermostats RESISTOR PROGRAMABLE TEMP Switch RoHS: Compliant 3656
  • 1 $1.0500
  • 25 $0.8800
  • 100 $0.8100
$0.8100 / $1.0500 Buy Now
DISTI # MCP9509CT-E/OT
Microchip Technology Inc Resistor Programmable Temperature option H for HOT and C for COLD switches, Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes 3050

Alternates Available
  • 1 $1.0500
  • 25 $0.8800
  • 100 $0.8100
  • 1,000 $0.7800
  • 5,000 $0.7700
$0.7700 / $1.0500 Buy Now
DISTI # 70047009
RS Programmable Temp switch, Temp range -40C to +125C, SOT-23, 5 pin, hot to cold | Microchip Technology Inc. MCP9509CT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.4600
$1.4600 RFQ
Future Electronics MCP9509 Series 2.7V to 5.5V Resistor-Programmable Temperature Switch - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.8700
$0.8700 Buy Now
Onlinecomponents.com Temp Sensor Analog Automotive 5-Pin SOT-23 T/R RoHS: Compliant 6000 In Stock
3000 Factory Stock
  • 500 $0.7940
  • 1,000 $0.7820
  • 3,000 $0.7700
  • 6,000 $0.7590
  • 9,000 $0.7480
$0.7480 / $0.7940 Buy Now
DISTI # MCP9509CT-E/OT
TME IC: temperature sensor, logic output,RTD, -40÷125°C, SOT23-5, SMD Min Qty: 1 150
  • 1 $1.3900
  • 5 $1.2100
  • 25 $1.1600
  • 100 $1.1100
$1.1100 / $1.3900 Buy Now
NAC resistor programmable temperature switch - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $1.0500
  • 100 $0.9400
  • 500 $0.8700
  • 1,000 $0.8500
$0.8500 / $1.0500 Buy Now
DISTI # MCP9509CT-E/OT
Avnet Silica Resistor Programmable Temperature Switch, Cold Option, -40�C to +125�C, SOT-23/5-lead (Alt: MCP9509CT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP9509CT-E/OT
EBV Elektronik Resistor Programmable Temperature Switch, Cold Option, -40�C to +125�C, SOT-23/5-lead (Alt: MCP9509CT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Temp Sensor Analog Automotive 5-Pin SOT-23 T/R RoHS: Compliant 6000 In Stock
3000 Factory Stock
  • 500 $0.7940
  • 1,000 $0.7820
  • 3,000 $0.7700
  • 6,000 $0.7590
  • 9,000 $0.7480
$0.7480 / $0.7940 Buy Now

CAD Models for MCP9509CT-E/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP9509CT-E/OT by Microchip Technology Inc

MCP9509CT-E/OT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP, SOP5,.11
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.55 mm
Want to compare parts?
  1. MCP9509CT-E/OT
    Microchip Technology Inc
    SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for MCP9509CT-E/OT

This table gives cross-reference parts and alternative options found for MCP9509CT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9509CT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP708AQDBVRQ1 Automotive grade, ±3°C temperature switch with pin selectable 10°C and 30°C hy 5-SOT-23 -40 to 125 Texas Instruments MCP9509CT-E/OT vs TMP708AQDBVRQ1
TMP709AQDBVTQ1 Automotive, ±3°C temperature switch with pin selectable 2°C and 10°C hysteresis in SOT 5-SOT-23 -40 to 125 Texas Instruments MCP9509CT-E/OT vs TMP709AQDBVTQ1
MAX6509CAUK+T Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MCP9509CT-E/OT vs MAX6509CAUK+T
MAX6509HAUK+ Analog Circuit, 1 Func, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MCP9509CT-E/OT vs MAX6509HAUK+
MAX6509HAUK Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MCP9509CT-E/OT vs MAX6509HAUK
TMP709AIDBVT Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125 Texas Instruments MCP9509CT-E/OT vs TMP709AIDBVT
MAX6509HAUK+T Resistor-Programmable SOT Temperature Switches, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MCP9509CT-E/OT vs MAX6509HAUK+T
MCP9509HT-E/OT SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP9509CT-E/OT vs MCP9509HT-E/OT
MAX6509CAUK+T Resistor-Programmable SOT Temperature Switches, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MCP9509CT-E/OT vs MAX6509CAUK+T
TMP709AIDBVR Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125 Texas Instruments MCP9509CT-E/OT vs TMP709AIDBVR

Related Parts for MCP9509CT-E/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP9509CT-E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP9509CT-E/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP9509CT-E/OT would you like to use for your alert(s)?
  • Please alert me when MCP9509CT-E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP9509CT-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP9509CT-E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP9509CT-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP9509CT-E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP9509CT-E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: