MCP9700AT-E/LT
Microchip Technology Inc
Description: ANALOG TEMP SENSOR-VOLTAGE, 0.5-2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN

Overview of MCP9700AT-E/LT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for MCP9700AT-E/LT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M7507
Newark Temperature Sensor Ic, Voltage, 2 C, 0 C, 70 C, Sc-70, 5 Rohs Compliant: Yes |Microchip MCP9700AT-E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 57748
  • 1 $0.3740
  • 10 $0.3480
  • 25 $0.3220
$0.3220 / $0.3740 Buy Now
DISTI # 38AH8704
Newark Linear Active Thermister (Tm) Ic (10Mv/Oc) Rohs Compliant: Yes |Microchip MCP9700AT-E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.2900
$0.2900 Buy Now
DISTI # 88K5691
Newark Temperature Sensor, 1C, 5-Sc70, Full Reel, No. Of Pins:5Pins, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip MCP9700AT-E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3020
$0.3020 Buy Now
DISTI # MCP9700AT-E/LT
Avnet Americas Temp Sensor Analog-OUT 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP9700AT-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 33000
  • 1 $0.3600
  • 25 $0.3100
  • 100 $0.2900
$0.2900 / $0.3600 Buy Now
DISTI # MCP9700AT-E/LT
Microchip Technology Inc LINEAR ACTIVE THERMISTER (TM) IC (10MV/0C), Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes 363770
3000 On Order, Expected 11/6/2024
  • 1 $0.3600
  • 25 $0.3100
  • 100 $0.2900
  • 1,000 $0.2800
  • 5,000 $0.2600
$0.2600 / $0.3600 Buy Now
DISTI # 70045449
RS Microchip MCP9700AT-E/LT Temperature Sensor 5-Pin SC-70, -40 - +125 degC | Microchip Technology Inc. MCP9700AT-E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3640
  • 30,000 $0.3450
  • 150,000 $0.3270
  • 300,000 $0.3090
$0.3090 / $0.3640 RFQ
Bristol Electronics   677
RFQ
DISTI # MCP9700AT-E/LT
TME IC: temperature converter, LAT, -40÷125°C, 2.3÷5.5V, SC70-5, SMD Min Qty: 3 0
  • 3 $0.3870
  • 10 $0.3560
  • 25 $0.3230
  • 100 $0.3100
$0.3100 / $0.3870 RFQ
Ameya Holding Limited MCP9700A Series Low-Power Linear Active Thermistor - SC70-5 9000
RFQ
NAC Linear Active Thermister (TM) IC (10mV/oC) - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 321000
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # SMC-MCP9700AT-E/LT
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 11497
RFQ
Chip 1 Exchange INSTOCK 121674
RFQ
DISTI # MCP9700AT-E/LT
Avnet Silica Temp Sensor Analog-OUT 5-Pin SC-70 T/R (Alt: MCP9700AT-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 48000
Buy Now
DISTI # C1S505200399050
Chip1Stop Linear Active Thermister (TM) IC (10mV/oC) RoHS: Compliant pbFree: Yes Container: Cut Tape 26620
  • 5 $0.2370
  • 50 $0.2350
  • 1,000 $0.2320
  • 2,000 $0.2310
  • 3,000 $0.2300
  • 6,000 $0.2290
$0.2290 / $0.2370 Buy Now
DISTI # MCP9700AT-E/LT
EBV Elektronik Temp Sensor Analog-OUT 5-Pin SC-70 T/R (Alt: MCP9700AT-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 27000
Buy Now
LCSC SC-70-5 Temperature Sensors ROHS 1923
  • 1 $0.3911
  • 10 $0.3157
  • 30 $0.2827
  • 100 $0.2419
  • 500 $0.2246
  • 1,000 $0.2136
$0.2136 / $0.3911 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 21000
  • 3,000 $0.5323
  • 21,000 $0.4925
$0.4925 / $0.5323 Buy Now
Win Source Electronics Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5 80224
  • 195 $0.2580
  • 475 $0.2120
  • 735 $0.2050
  • 1,015 $0.1980
  • 1,305 $0.1920
  • 1,745 $0.1720
$0.1720 / $0.2580 Buy Now

CAD Models for MCP9700AT-E/LT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP9700AT-E/LT by Microchip Technology Inc

MCP9700AT-E/LT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
4 Cel
Body Breadth
1.25 mm
Body Height
0.95 mm
Body Length or Diameter
2 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
5
Operating Current-Max
0.015 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP5/6,.08
Package Shape/Style
RECTANGULAR
Screening Level
TS 16949
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. MCP9700AT-E/LT
    Microchip Technology Inc
    ANALOG TEMP SENSOR-VOLTAGE, 0.5-2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN
    VS

Alternate Parts for MCP9700AT-E/LT

This table gives cross-reference parts and alternative options found for MCP9700AT-E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700AT-E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP9700AT-E/LTVAO Analog Voltage Output Sensor, Rectangular, Surface Mount Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-E/LTVAO
MCP9700A-E/LT ANALOG TEMP SENSOR-VOLTAGE Microchip Technology Inc MCP9700AT-E/LT vs MCP9700A-E/LT
Part Number Description Manufacturer Compare
MCP9700AT-E/TT ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-E/TT
MCP9700AT-E/TO ANALOG TEMP SENSOR-VOLTAGE, 2Cel, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-E/TO
MCP9700AT-E/LTVAO Analog Voltage Output Sensor, Rectangular, Surface Mount Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-E/LTVAO
MCP9700AT-H/TT ANALOG TEMP SENSOR-VOLTAGE, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-H/TT
MCP9700AT-H/TO ANALOG TEMP SENSOR-VOLTAGE, 6Cel, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, PLASTIC, TO-92, 3 PIN Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-H/TO
MCP9700AT-E/TTVAO Analog Voltage Output Sensor, Rectangular, Surface Mount Microchip Technology Inc MCP9700AT-E/LT vs MCP9700AT-E/TTVAO
MCP9700A-E/TT ANALOG TEMP SENSOR-VOLTAGE Microchip Technology Inc MCP9700AT-E/LT vs MCP9700A-E/TT

Related Parts for MCP9700AT-E/LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP9700AT-E/LT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP9700AT-E/LT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP9700AT-E/LT would you like to use for your alert(s)?
  • Please alert me when MCP9700AT-E/LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP9700AT-E/LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP9700AT-E/LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP9700AT-E/LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP9700AT-E/LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP9700AT-E/LT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: