Part Details for MCPSRF0207FTDU0100 by SPC Multicomp
Overview of MCPSRF0207FTDU0100 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPSRF0207FTDU0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5033
|
Newark | Res, 10R, 0.5W, Melf 0207 Rohs Compliant: Yes |Multicomp Pro MCPSRF0207FTDU0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1170 / $0.2120 | Buy Now |
Part Details for MCPSRF0207FTDU0100
MCPSRF0207FTDU0100 CAD Models
MCPSRF0207FTDU0100 Part Data Attributes
|
MCPSRF0207FTDU0100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPSRF0207FTDU0100
SPC Multicomp
Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MCPSRF0207FTDU0100
This table gives cross-reference parts and alternative options found for MCPSRF0207FTDU0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPSRF0207FTDU0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR0207FTDU0100 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Viking Tech Corp | MCPSRF0207FTDU0100 vs CSR0207FTDU0100 |
MLF12FTC10R0 | Fixed Resistor, Thin Film, 0.5W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SEI Stackpole Electronics Inc | MCPSRF0207FTDU0100 vs MLF12FTC10R0 |