Part Details for MCQ1V3216-R390-R (ALTERNATE: MCQ1V3216-R390-R) by Eaton Electronics
Overview of MCQ1V3216-R390-R (ALTERNATE: MCQ1V3216-R390-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCQ1V3216-R390-R (ALTERNATE: MCQ1V3216-R390-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086377
|
RS | Multi H Q, IND 390nH Q30 200mA 2PADS SMT | Eaton Electronics MCQ1V3216-R390-R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 | RFQ |