-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCQ4503A-TP-ND
|
DigiKey | MOSFET 30V 6.5A/5A 8SOP Min Qty: 56000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2345 | Buy Now |
DISTI #
833-MCQ4503A-TP
|
Mouser Electronics | MOSFETs N&P Ch Enh FET 30Vds 20Vgs 2.0W RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 | 0 |
|
$0.2470 | Buy Now |
|
LCSC | 30V 30m10V5A 2W 1.6V250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | 7 |
|
$0.2450 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCQ4503A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCQ4503A-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |